
The TPS709B50DBVR is a 5V linear voltage regulator with a maximum output current of 150mA. It operates from an input voltage range of 2.7V to 30V and has a dropout voltage of 0.3V. The device is packaged in a SOT-23, 5 PIN package and is suitable for operation over a temperature range of -40°C to 125°C.
Texas Instruments TPS709B50DBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.7 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS709B50DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.