The TPS709B50DBVT is a dual linear voltage regulator from Texas Instruments. It has 5 terminals and is packaged in an LSSOP package. The device can handle input voltages between 2.7V and 30V and can supply up to 150mA of current. It operates within a temperature range of -40°C to 125°C. The TPS709B50DBVT is a fixed linear regulator with a nominal dropout voltage of 0.3V and a nominal output voltage of 5V.
Texas Instruments TPS709B50DBVT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.7 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS709B50DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.