Positive adjustable linear voltage regulator, 500mA output current, 2.5V to 10V input voltage range, and 235mV dropout voltage. Features a nominal output voltage of 9.75V with 3% accuracy and a 1.178V reference voltage. Operates from -40°C to 125°C and is supplied in a 20-TSSOP package on tape and reel. Includes enable and RESET with delay functionality.
Texas Instruments TPS7101QPWR technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 700mW |
| Nominal Output Voltage | 9.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.178V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7101QPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
