High-performance linear voltage regulator, offering a fixed 2.5V output with a 500mA current rating. Features a low dropout voltage of 330mV and a maximum input voltage of 10V. Delivers 2% accuracy and boasts high Power Supply Rejection Ratio (PSRR). Operates across a temperature range of 0°C to 125°C, housed in an 8-SOIC package. This lead-free, RoHS-compliant component is ideal for power management applications.
Texas Instruments TPS71025D technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Current Rating | 500mA |
| Dropout Voltage | 330mV |
| Input Bias Current | 292uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 725mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71025D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.