High-performance, 500mA positive fixed output linear voltage regulator with a 2.5V output voltage and a maximum input voltage of 10V. Features a low dropout voltage of 330mV and high 54dB Power Supply Rejection Ratio (PSRR). Operates from 0°C to 125°C with 2% accuracy and an enable pin for power control. Packaged in an 8-SOIC in tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments TPS71025DR technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 330mV |
| Input Bias Current | 292uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 725mW |
| Max Supply Current | 540uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71025DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
