Dual 250 mA output, ultra-low noise, high PSRR, low-dropout linear regulator with integrated SVS. Features a 1.5% accuracy, 125mV dropout voltage, and a 190uA input bias current. Operates from a 2.7V to 5.5V input voltage range with a maximum output current of 200mA per channel. Offers fixed and adjustable output types, with a reference voltage of 1.225V. Packaged in a 10-VSON on tape and reel, this positive polarity regulator is RoHS compliant and operates from -40°C to 125°C.
Texas Instruments TPS71319DRCRG4 technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71319DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.