Dual-output positive linear voltage regulator IC with a 250mA maximum output current per channel. Features include a 1.8V fixed output and an adjustable output up to 5.5V, with a 1.225V reference voltage. Dropout voltage is 125mV, and accuracy is 1.5%. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 300uA. Packaged in a SON case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS71319DRCTG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SON |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71319DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.