Dual 250 mA output, low dropout linear voltage regulator featuring ultra-low noise and high Power Supply Rejection Ratio (PSRR). Offers a 125mV dropout voltage and 1.5% accuracy. Operates with a 2.7V to 5.5V input voltage range and provides a fixed 3.3V output voltage. Includes integrated Supervisor (SVS) and a minimum current limit of 400mA. Packaged in a 10-SON on tape and reel, suitable for operation from -40°C to 125°C.
Texas Instruments TPS71334DRCRG4 technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71334DRCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.