
Positive fixed 3.3V LDO regulator with 500mA output current and 0.4V dropout voltage. Features 2% output voltage accuracy, 54dB PSRR, and a maximum input voltage of 10V. Operates from -40°C to 125°C with a quiescent current of 280uA. Packaged in a green TSSOP-20, this lead-free component offers 700mW power dissipation.
Texas Instruments TPS7133QPW technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 700mW |
| Max Supply Current | 460uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 700mW |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7133QPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
