The TPS7133QPWG4 is a low dropout linear voltage regulator with an output voltage of 3.3V and maximum output current of 500mA. It has a maximum power dissipation of 700mW and operates over a temperature range of -40°C to 125°C. The device is packaged in a TSSOP20 package and is suitable for surface mount applications. It is RoHS compliant and has a dropout voltage of 235mV.
Texas Instruments TPS7133QPWG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7133QPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.