
Positive, adjustable linear voltage regulator with 80mA maximum output current. Features a 3.2µA input bias current and 3µA quiescent current, supporting a 2.5V to 10V input voltage range. Offers a 670mV dropout voltage and a 54dB PSRR. Operates from -40°C to 125°C, housed in an SC package.
Texas Instruments TPS71401DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 670mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 8.8V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 7.4uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Adjustable |
| Output Voltage | 8.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71401DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
