
Positive, adjustable output, low-dropout voltage regulator with a maximum output current of 80mA and a maximum output voltage of 8.8V. Features a low quiescent current of 3µA and an input bias current of 3.2µA. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 10V, offering a dropout voltage of 670mV. Designed for a wide operating temperature range from -40°C to 125°C, with a maximum power dissipation of 320mW. Packaged in a 5-pin SC-70, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS71401DCKT technical specifications.
Download the complete datasheet for Texas Instruments TPS71401DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.