Ultra-low-IQ, positive, adjustable linear voltage regulator with a maximum output current of 80mA. Features a maximum input voltage of 10V and a minimum input voltage of 2.5V, with an adjustable output voltage up to 8.8V. Offers a quiescent current of 3µA and a maximum supply current of 7.4µA, ensuring efficient power management. Operates across a wide temperature range from -40°C to 125°C, with a Power Supply Rejection Ratio (PSRR) of 54dB. Packaged in a 6-WSON on tape and reel, this lead-free and RoHS compliant component is ideal for various power-sensitive applications.
Texas Instruments TPS71401DRVR technical specifications.
Download the complete datasheet for Texas Instruments TPS71401DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.