Texas Instruments TPS7148Y technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5.2 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 4.95 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7148Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.