Positive, fixed 1.9V output voltage regulator with 50mA maximum output current. Features ultra-low 3µA quiescent current and 415mV dropout voltage at 50mA. Operates from a 3V to 24V input voltage range with 4% output voltage accuracy. Housed in a 5-SC70 package, this lead-free, RoHS-compliant component offers a maximum power dissipation of 320mW and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS71519DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Dropout Voltage | 415mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 90mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.9V |
| Min Output Voltage | 1.9V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71519DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
