Texas Instruments TPS71525TDB2 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.68 |
| Package Width (mm) | 0.61 |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 0.05A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 24V |
| Typical Dropout Voltage @ Current | 0.415@50mAV |
| Typical Quiescent Current | 0.003mA |
| Special Features | Current Limit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS71525TDB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.