
Low-dropout linear voltage regulator with a maximum input voltage of 24V and a maximum output current of 80mA. Features a low quiescent current of 3µA and a dropout voltage of 670mV. Offers adjustable output voltage from 1.2V up to 15V with 4% accuracy. Packaged in an 8-SON with dimensions of 3mm x 3mm x 1mm, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS715A01DRBT-NM technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A01DRBT-NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
