Positive, adjustable output linear voltage regulator (LDO) offering 150mA maximum output current. Features a low dropout voltage of 170mV and a quiescent current of 50uA. Operates with an input voltage range of 2.5V to 6.5V and provides an output voltage up to 6.2V. Accuracy is rated at 3%, with a reference voltage of 800mV. Designed for operation between -40°C and 125°C, this component is lead-free and RoHS compliant.
Texas Instruments TPS71701DCKTG4 technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71701DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
