150mA, 900mV fixed output linear voltage regulator with 3% accuracy. Features low 50uA quiescent current, 45dB PSRR, and a 6.5V maximum input voltage. Operates from 2.5V to 6.5V input, delivering up to 150mA output current. Packaged in a 6-WSON, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS71709DSERG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 900mV |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 485mW |
| Max Supply Current | 100uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 485mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71709DSERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.