1V fixed output, positive linear voltage regulator with 150mA maximum output current. Features 170mV dropout voltage and 50uA quiescent current. Operates from 2.5V to 6.5V input voltage with 3% output voltage accuracy. Housed in a compact SC package, measuring 2mm x 1.25mm x 0.9mm. Suitable for applications requiring high power supply rejection ratio (PSRR) and low input bias current.
Texas Instruments TPS71710DCKTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Height | 0.9mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71710DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.