
150mA positive fixed output voltage regulator with 1V output and 3% accuracy. Features a low 170mV dropout voltage, 50µA quiescent current, and 45dB PSRR. Operates from a 2.5V to 6.5V input range with a maximum supply current of 100µA. Designed for operation between -40°C and 125°C, this lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Texas Instruments TPS71710DRVR technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 100uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71710DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
