Positive fixed 1V linear voltage regulator IC, delivering up to 150mA output current with 3% accuracy. Features a low quiescent current of 50µA, a minimum input voltage of 2.5V, and a maximum input voltage of 6.5V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a compact 6-pin SON with dimensions of 2mm x 2mm x 0.75mm, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TPS71710DRVRG4 technical specifications.
| Accuracy | 3% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71710DRVRG4 to view detailed technical specifications.
No datasheet is available for this part.