150-mA, 1.1-V fixed output linear voltage regulator with 50-µA quiescent current. Features high Power Supply Rejection Ratio (PSRR) and a 3% output voltage accuracy. Operates from a 2.5-V to 6.5-V input voltage range and supports a minimum current limit of 200mA. Packaged in a 5-pin SC, this positive polarity regulator is RoHS compliant and operates from -40°C to 125°C.
Texas Instruments TPS71711DCKTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.1V |
| Min Output Voltage | 1.1V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.1V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71711DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.