Positive fixed output voltage regulator, 1.3V nominal, with 150mA output current capability. Features a low dropout voltage of 170mV and high Power Supply Rejection Ratio (PSRR) of 45dB. Operates with a low quiescent current of 50uA and input bias current of 50uA. Input voltage range is 2.5V to 6.5V, with a maximum output current of 100mA. Output voltage accuracy is 3%. Packaged in a 5-SC (SC-70) surface-mount device (SMD/SMT) format, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS71713DCKT technical specifications.
Download the complete datasheet for Texas Instruments TPS71713DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.