1.8V fixed output, positive polarity linear voltage regulator (LDO) delivering up to 150mA output current. Features 50µA quiescent current, 3% accuracy, and a wide input voltage range from 2.5V to 6.5V. Operates across a temperature range of -40°C to 125°C with a minimum current limit of 200mA. Packaged in a 5-pin SOT-23 (SC-70) for tape and reel distribution.
Texas Instruments TPS71718DCKTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-5 |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71718DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
