This fixed output linear voltage regulator offers a 2.1V output voltage with a maximum output current of 150mA. Featuring a low dropout voltage of 170mV and a high Power Supply Rejection Ratio (PSRR) of 45dB, it operates efficiently across a wide temperature range from -40°C to 125°C. The device boasts a low quiescent current of 50µA and a maximum supply current of 100µA, with an input voltage range of 2.5V to 6.5V. Packaged in a 5-SC70 (SOT-5) SMD/SMT format, this RoHS compliant component is ideal for power management applications.
Texas Instruments TPS71721DCKT technical specifications.
Download the complete datasheet for Texas Instruments TPS71721DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.