
Positive, fixed output linear voltage regulator with 2.5V nominal output voltage. Features 150mA maximum output current, 170mV dropout voltage, and 50uA quiescent current. Operates from 2.5V to 6.5V input voltage with 3% accuracy. Packaged in a compact SC case with dimensions of 1mm height, 2.15mm length, and 1.4mm width. Supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS71725DCKR technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Height | 1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 810mV |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71725DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
