
Positive fixed output linear voltage regulator IC with a 2.5V output voltage and 150mA maximum output current. Features a low dropout voltage of 170mV and an input bias current of 50uA. Operates with a maximum input voltage of 6.5V and a minimum input voltage of 2.5V, with an accuracy of 3%. Housed in an SC package, this component offers a maximum power dissipation of 320mW and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS71725DCKTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71725DCKTG4 to view detailed technical specifications.
No datasheet is available for this part.