
Positive fixed output linear voltage regulator, 2.6V, 150mA maximum output current. Features 170mV dropout voltage at 150mA, 50µA quiescent current, and 3% accuracy. Operates from a 2.5V to 6.5V input voltage range, with a maximum power dissipation of 320mW. Packaged in a 5-pin SOT-23 (SC-70) surface-mount device, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS71726DCKT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-5 |
| Dropout Voltage | 170mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71726DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.