150mA, 3.3V fixed output positive linear voltage regulator (LDO) with high Power Supply Rejection Ratio (PSRR) and low quiescent current. Features a low dropout voltage of 170mV, 3% accuracy, and a maximum input voltage of 6.5V. Operates from -40°C to 125°C, housed in a compact 2mm x 2mm x 0.75mm SON package. Ideal for applications requiring low noise and efficient power management.
Texas Instruments TPS71733DRVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 170mV |
| Height | 0.75mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71733DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.