
Single output LDO voltage regulator, providing a fixed 3.3V output with a maximum output current of 150mA. Features a low quiescent current of 50µA and a dropout voltage of 170mV. Operates with an input voltage range from 2.5V to 6.5V and offers high power supply rejection ratio (PSRR) and low noise. Packaged in a 6-WSON, suitable for operation between -40°C and 125°C.
Texas Instruments TPS71733DSERG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SON |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 485mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71733DSERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
