Automotive 150-mA, 3.3V fixed output linear voltage regulator with high Power Supply Rejection Ratio (PSRR) and low quiescent current (IQ). Features a 6-WSON package with 6 terminals and a dual terminal position. Operates from a 3.6V to 6.5V input voltage range, delivering a stable 3.3V output with a maximum output current of 150 mA. Dropout voltage is a nominal 170 mV, with a maximum of 300 mV. Designed for automotive applications with AEC-Q100 screening, operating from -40°C to 125°C.
Texas Instruments TPS71733QDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS71733QDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.