The TPS71745QDRVRQ1 is a 6-pin dual output low dropout (LDO) regulator from Texas Instruments. It operates from 4.8 to 6.5V input voltage and provides two output voltages, 4.365-4.635V, with a maximum output current of 150mA. The device is qualified to AEC-Q100 standards and has an operating temperature range of -40 to 125°C. The TPS71745QDRVRQ1 is packaged in a 2x2mm HVSON-6 package.
Texas Instruments TPS71745QDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 4.365 |
| Output Voltage1-Max | 4.635 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 4.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS71745QDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.