Dual-output, positive polarity linear voltage regulator IC with fixed 1.3V and 2.8V outputs, each capable of 200mA maximum output current. Features a 230mV dropout voltage at 200mA and 90uA quiescent current. Operates from a 2.7V to 6.5V input voltage range with 2.5% accuracy. Packaged in a 6-pin SON package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS71913-28DRVTG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71913-28DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.