
Dual 200mA output, fixed 1.5V linear voltage regulator with low noise and high PSRR (44dB). Features a wide input voltage range of 2.7V to 6.5V, delivering up to 200mA per output. Operates across a temperature range of -40°C to 125°C with a low quiescent current of 90µA. Accuracy is within 2.5%. Packaged in a 6-WSON, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS71926-15DRVR technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71926-15DRVR to view detailed technical specifications.
No datasheet is available for this part.