Dual output, fixed positive LDO regulator, offering 2.8V output voltage with 2.5% accuracy. Features a 230mV dropout voltage and 200mA maximum output current per channel. Operates from a 2.7V to 6.5V input voltage range with a low 90uA quiescent current. Packaged in a 6-pin SON package, suitable for tape and reel deployment.
Texas Instruments TPS71928-28DRVRG4 technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.053W |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71928-28DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.