Dual-channel, 2.8V fixed output, positive polarity linear voltage regulator. Delivers 200mA maximum output current per channel with a low 230mV dropout voltage. Features 90uA quiescent current and 2.5% accuracy. Operates from 2.7V to 6.5V input voltage, with a maximum operating temperature of 125°C. Housed in a compact 6-WSON package with dimensions of 2mm x 2mm x 0.75mm.
Texas Instruments TPS71928-28DRVTG4 technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 230mV |
| Height | 0.75mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71928-28DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.