Dual-channel, 2.85V fixed output voltage regulator with 200mA maximum output current per channel. Features a low 90µA quiescent current, 230mV dropout voltage, and 44dB Power Supply Rejection Ratio (PSRR). Operates from a 2.7V to 6.5V input voltage range with 2.5% accuracy. Housed in a 6-WSON package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS719285-285DRVR technical specifications.
| Accuracy | 2.5% |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS719285-285DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.