Dual-channel, fixed output, positive linear voltage regulator (LDO) offering 200mA maximum output current per channel. Features a low quiescent current of 90µA and a dropout voltage of 230mV. Operates with a maximum input voltage of 6.5V and a minimum input voltage of 2.7V, with an accuracy of 2.5%. Housed in a 6-WSON package, this RoHS compliant component supports an operating temperature range of -40°C to 125°C.
Texas Instruments TPS71933-28DRVT technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 230mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 1.053W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71933-28DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
