
Dual, 200mA output, low dropout linear voltage regulator featuring high PSRR of 44dB and low noise. Offers fixed 3.15V output voltage with 2.5% accuracy, operating from a 2.7V to 6.5V input range. Maximum output current per channel is 200mA. Housed in a compact 2mm x 2mm 6-SON package, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TPS71936-315DRVT technical specifications.
| Accuracy | 2.5% |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 1.053W |
| Max Supply Current | 250uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71936-315DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.