Texas Instruments TPS71H01QPWP technical specifications.
| Package/Case | HTSSOP EP |
| Dropout Voltage | 235mV |
| Lead Free | Lead Free |
| Output Voltage | 9.75V |
| Quiescent Current | 280uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71H01QPWP to view detailed technical specifications.
No datasheet is available for this part.