Single output, adjustable linear voltage regulator (LDO) with a maximum output current of 500mA. Features a low quiescent current of 280µA and a dropout voltage of 146mV. Offers adjustable output voltage from 1.2V to 9.75V with 3% accuracy. Operates within a temperature range of -40°C to 125°C and supports a maximum input voltage of 10V. Packaged in a 20-pin HTSSOP on tape and reel.
Texas Instruments TPS71H01QPWPRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 146mV |
| Input Bias Current | 285uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reference Voltage | 1.178V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71H01QPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.