Texas Instruments TPS720105DRVEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.5V |
| Output Current | 350mA |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS720105DRVEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.