The TPS72011QDRVRQ1 is a fixed linear voltage regulator with a nominal output voltage of 1.1V and a maximum output current of 350mA. It operates from an input voltage range of 1.1V to 4.5V and has a maximum dropout voltage of 110mV. The device is qualified to AEC-Q100 and is packaged in a 6-pin WSON package. The operating temperature range is -40°C to 125°C.
Texas Instruments TPS72011QDRVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 1.1 |
| Output Voltage1-Min | 1.075 |
| Output Voltage1-Max | 1.125 |
| Output Current1-Max | 0.35 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS72011QDRVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.