
High-performance, positive, fixed 1.8V output voltage regulator with 350mA output current capability. Features a low 1.1V minimum input voltage and a maximum input voltage of 4.5V. Delivers 2% output voltage accuracy and a high 50dB Power Supply Rejection Ratio (PSRR). Operates across a wide temperature range of -40°C to 125°C with a low quiescent current of 30µA. Packaged in a 5-DSBGA on tape and reel.
Texas Instruments TPS72018YZUR technical specifications.
| Accuracy | 2% |
| Input Bias Current | 38uA |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 403mW |
| Max Supply Current | 80uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 403mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72018YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.