
Adjustable positive LDO regulator offering 1.2V to 9.75V output voltage with 250mA maximum output current. Features a 190mV dropout voltage at 250mA and 3% accuracy. Operates from a 3V to 10V input voltage range with a quiescent current of 180µA. Packaged in a 8-pin TSSOP, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS7201QPWRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Dropout Voltage | 190mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 9.75V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 9.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.188V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7201QPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
