1.5V fixed output, positive polarity, low-dropout voltage regulator (LDO) offering up to 150mA output current. Features a 1.8V to 5.5V input voltage range, 3% accuracy, and a 1.225V reference voltage. Operates across a -40°C to 125°C temperature range with 570µA quiescent current and 85µA input bias current. Packaged in a 5-pin SOT-23-5, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS72115DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 570uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72115DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
