
150mA positive fixed output linear voltage regulator (LDO) with 1.8V output voltage and 3% accuracy. Features a low dropout voltage of 150mV, maximum input voltage of 5.5V, and a minimum input voltage of 1.8V. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 555mW. Packaged in a compact SOT-23 (SMD/SMT) with dimensions of 2.9mm (L) x 1.6mm (W) x 1.15mm (H). RoHS compliant with lead-free termination.
Texas Instruments TPS72118DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 150mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 570uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72118DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
