1.8V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Features 150mA maximum output current, 150mV dropout voltage, and 3% output voltage accuracy. Operates with input voltages from 1.8V to 5.5V, offering a 1.225V reference voltage. Housed in a 5-pin SOT-23 package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS72118DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 570uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72118DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.