2.5V fixed positive LDO regulator with 560mV dropout voltage, delivering up to 250mA output current. Features 2% accuracy, 180µA quiescent current, and a wide input voltage range from 3.65V to 10V. Operates across a temperature range of -40°C to 125°C. Packaged in a 8-pin TSSOP, supplied on tape and reel.
Texas Instruments TPS7225QPWRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 560mV |
| Input Bias Current | 180uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 525mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7225QPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.